1N4448 vs 1N4448 feature comparison

1N4448 Harris Semiconductor

Buy Now

1N4448 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.3 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.008 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4448 with alternatives

Compare 1N4448 with alternatives