1N4448 vs KDS4148U-RTK/HU feature comparison

1N4448 NTE Electronics Inc

Buy Now Datasheet

KDS4148U-RTK/HU KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC KEC CORP
Package Description DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.2 W
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 69 1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 2 A
Reference Standard AEC-Q101
Reverse Current-Max 0.5 µA
Reverse Test Voltage 75 V

Compare 1N4448 with alternatives

Compare KDS4148U-RTK/HU with alternatives