1N4448
vs
1N4446
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
UNITRODE CORP
|
Package Description |
DO-35, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-XALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.15 A
|
0.2 A
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
|
Rep Pk Reverse Voltage-Max |
75 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
69
|
37
|
Rohs Code |
|
No
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
0.5 A
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
25 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N4448 with alternatives
Compare 1N4446 with alternatives