Datasheets
1N4448 by:

Rectifier Diode

Part Details for 1N4448 by Excel (Suzhou) Semiconductor Co Ltd

Overview of 1N4448 by Excel (Suzhou) Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N4448

1N4448 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4448 Part Data Attributes:

1N4448 Excel (Suzhou) Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
1N4448 Excel (Suzhou) Semiconductor Co Ltd Rectifier Diode
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.008 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4448

This table gives cross-reference parts and alternative options found for 1N4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Harris Semiconductor 1N4448 vs 1N4448
Part Number Description Manufacturer Compare
1N4446 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Harris Semiconductor 1N4448 vs 1N4446
1N914 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Taitron Components Inc 1N4448 vs 1N914
BAV16WS Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Jiangsu Changjiang Electronics Technology Co Ltd 1N4448 vs BAV16WS
1N4148W-HF Rectifier Diode, Comchip Technology Corporation Ltd 1N4448 vs 1N4148W-HF
1N4449 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) Harris Semiconductor 1N4448 vs 1N4449
1N914UR Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Bkc Semiconductors Inc 1N4448 vs 1N914UR
BAV16WS Rectifier Diode, Taitron Components Inc 1N4448 vs BAV16WS
1N916A Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN General Diode Corp 1N4448 vs 1N916A
BAS16V-T Rectifier Diode, Rectron Semiconductor 1N4448 vs BAS16V-T
1N916A Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Semitronics Corp 1N4448 vs 1N916A

1N4448 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4448 by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4448 by Excel (Suzhou) Semiconductor Co Ltd

  • Please alert me when 1N4448 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4448 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4448.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4448 by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: