1N4148W vs 1N4447 feature comparison

1N4148W Promax-Johnton Electronic Corporation

Buy Now Datasheet

1N4447 EIC Semiconductor Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP EIC SEMICONDUCTOR CO LTD
Part Package Code SOD
Package Description PLASTIC, SOD-123, 2 PIN DO-35, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-123
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.41 W 0.5 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 37 37
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-204AH
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 200 °C
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Test Voltage 20 V

Compare 1N4148W with alternatives

Compare 1N4447 with alternatives