1N4148W vs 1N4148W-AU_R1_000A1 feature comparison

1N4148W Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1N4148W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
YANGZHOU YANGJIE ELECTRONICS CO LTD PANJIT INTERNATIONAL INC
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.4 W 0.41 W
100 V 100 V
0.004 µs 0.004 µs
YES YES
TIN TIN
GULL WING GULL WING
DUAL DUAL
37 1
GREEN, PLASTIC PACKAGE-2
PANJIT
GENERAL PURPOSE
AEC-Q101

Compare 1N4148W with alternatives

Compare 1N4148W-AU_R1_000A1 with alternatives