1N4447
vs
1N914
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
CAPAR COMPONENTS CORP
Package Description
DO-35, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
175 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
0.025 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
20 V
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
37
68
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 1N4447 with alternatives
Compare 1N914 with alternatives