1N4148W vs 1N4148W-HE3-08 feature comparison

1N4148W Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1N4148W-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Obsolete
YANGZHOU YANGJIE ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.4 W 0.35 W
100 V 100 V
0.004 µs 0.004 µs
YES YES
TIN Tin (Sn)
GULL WING GULL WING
DUAL DUAL
37 1
Yes
SOD-123, 2 PIN
2
Vishay
FAST SWITCHING DIODE
GENERAL PURPOSE
1.2 V
1
0.5 A
260
AEC-Q101
100 µA
100 V
30

Compare 1N4148W with alternatives

Compare 1N4148W-HE3-08 with alternatives