1N4148-35 vs 1N4148 feature comparison

1N4148-35 Promax-Johnton Electronic Corporation

Buy Now Datasheet

1N4148 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP RENESAS TECHNOLOGY CORP
Part Package Code DO-35 DO-35
Package Description GLASS PACKAGE-2 GLASS, SC-40, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 200 °C
Rep Pk Reverse Voltage-Max 100 V

Compare 1N4148-35 with alternatives

Compare 1N4148 with alternatives