Part Details for 1N4148-35 by Promax-Johnton Electronic Corporation
Overview of 1N4148-35 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for 1N4148-35
1N4148-35 CAD Models
1N4148-35 Part Data Attributes:
|
1N4148-35
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148-35
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148-35
This table gives cross-reference parts and alternative options found for 1N4148-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-TB | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148-35 vs 1N4148-TB |
1N4148 | 0.15A, SILICON, SIGNAL DIODE, DO-35, GLASS, SC-40, 2 PIN | Renesas Electronics Corporation | 1N4148-35 vs 1N4148 |
TC1N4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148-35 vs TC1N4148 |
1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Intertechnologies | 1N4148-35 vs 1N4148 |
1N4148-A | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4148-35 vs 1N4148-A |
1N4148-T3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148-35 vs 1N4148-T3 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS, SC-48, 2 PIN | Hitachi Ltd | 1N4148-35 vs 1N4148 |
1N4148-P-TAP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148-35 vs 1N4148-P-TAP |
1N4148 | Rectifier Diode, | Rochester Electronics LLC | 1N4148-35 vs 1N4148 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, Silicon | Laube Technology | 1N4148-35 vs 1N4148 |