1N4148 vs 1N4148-T3 feature comparison

1N4148 Formosa Microsemi Co Ltd

Buy Now Datasheet

1N4148-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer FORMOSA MICROSEMI CO LTD WON-TOP ELECTRONICS CO LTD
Part Package Code DO-35 DO-35
Package Description HERMETIC SEALED, GLASS, DO-35G, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 100 3
Pbfree Code No
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N4148 with alternatives

Compare 1N4148-T3 with alternatives