1N4148 vs JANHCC1N4148 feature comparison

1N4148 Formosa Microsemi Co Ltd

Buy Now Datasheet

JANHCC1N4148 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SENSITRON SEMICONDUCTOR
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35G, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N1
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 100 1
Application GENERAL PURPOSE
Qualification Status Qualified
Reverse Current-Max 0.5 µA
Reverse Test Voltage 75 V

Compare 1N4148 with alternatives

Compare JANHCC1N4148 with alternatives