1N3322R
vs
JANTX1N3323C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-MUPM-D1
O-MUPM-D1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.7 Ω
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Knee Impedance-Max
90 Ω
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
25 V
27 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Temp Coeff-Max
20 mV/°C
Voltage Tol-Max
20%
2%
Working Test Current
500 mA
460 mA
Base Number Matches
3
1
Rohs Code
No
Part Package Code
DO-5
Pin Count
1
Additional Feature
PD-CASE
JEDEC-95 Code
DO-203AB
Reference Standard
MIL-19500
Compare 1N3322R with alternatives
Compare JANTX1N3323C with alternatives