1N3322R vs 1N3323B feature comparison

1N3322R Microsemi Corporation

Buy Now Datasheet

1N3323B Electronic Transistors Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ELECTRONIC TRANSISTORS CORP
Part Package Code DO-5
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 20% 5%
Working Test Current 500 mA 460 mA
Base Number Matches 10 19
Dynamic Impedance-Max 2.8 Ω
Operating Temperature-Max 175 °C

Compare 1N3323B with alternatives