JANTX1N3323C vs 1N2822B feature comparison

JANTX1N3323C Microsemi Corporation

Buy Now Datasheet

1N2822B Electronic Transistors Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ELECTRONIC TRANSISTORS CORP
Part Package Code DO-5 TO-204AA
Package Description O-MUPM-D1 TO-3VAR, 2 PIN
Pin Count 1 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PD-CASE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 2% 5%
Working Test Current 460 mA 460 mA
Base Number Matches 1 13
Dynamic Impedance-Max 2.8 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N3323C with alternatives

Compare 1N2822B with alternatives