1N3322R vs JANTXV1N2822RB feature comparison

1N3322R Motorola Semiconductor Products

Buy Now Datasheet

JANTXV1N2822RB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.7 Ω
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 90 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 25 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 20 mV/°C
Voltage Tol-Max 20% 5%
Working Test Current 500 mA 460 mA
Base Number Matches 10 5
Rohs Code No
Package Description TO-3, 2 PIN
Factory Lead Time 35 Weeks
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD OVER NICKEL

Compare 1N3322R with alternatives

Compare JANTXV1N2822RB with alternatives