1825096-4
vs
1571990-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Factory Lead Time
53 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Color
BLACK
BLACK
Actuator Length
0.151 inch
0.2 inch
Actuator Material
POLYETHYLENE
POLYETHYLENE
Actuator Type
ROUND/EXTENDED TYPE
LONG
Body Breadth
8.13 mm
4.95 mm
Body Height
5.74 mm
9.14 mm
Body Length or Diameter
8.33 mm
8.13 mm
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
100000 Cycle(s)
80000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
Housing Material
POLYETHYLENE
POLYETHYLENE
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Force-Max
3.92 N
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Compare 1825096-4 with alternatives
Compare 1571990-1 with alternatives