-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8719
|
Newark | Tspd11Cgpc004 |Amp Te Connectivity 1571990-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 | Buy Now |
DISTI #
1571990-1
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1571990-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
35AC8719
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 35AC8719) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$9.5300 | Buy Now |
|
Onlinecomponents.com | TSPD11CGPC004 RoHS: Compliant |
189 In Stock |
|
$8.6600 / $14.6400 | Buy Now |
|
Master Electronics | TSPD11CGPC004 RoHS: Compliant |
189 In Stock |
|
$8.6600 / $14.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571990-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571990-1
TE Connectivity
Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | LONG | |
Body Breadth | 4.95 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1571990-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571990-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1437573-5 | TE Connectivity | $50.7048 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | 1571990-1 vs 1-1437573-5 |
EP11FPD1V31SE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1571990-1 vs EP11FPD1V31SE |
EP11SD1V31BE | C&K | $9.3275 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1571990-1 vs EP11SD1V31BE |
EP11S1D1V31BE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1571990-1 vs EP11S1D1V31BE |
EP11FPD1V3RE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1571990-1 vs EP11FPD1V3RE |
EP11RD1V3BE | C&K | $7.5904 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1571990-1 vs EP11RD1V3BE |
5-1437572-2 | TE Connectivity | $9.7648 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | 1571990-1 vs 5-1437572-2 |
EP11FPD1APE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 1571990-1 vs EP11FPD1APE |
1825100-3 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight | 1571990-1 vs 1825100-3 |
EP11S1D1SAPE | C&K | $6.7425 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | 1571990-1 vs EP11S1D1SAPE |