1571990-1
vs
5-1437572-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Color
BLACK
BLACK
Actuator Length
0.2 inch
0.158 inch
Actuator Material
POLYETHYLENE
POLYAMIDE
Actuator Type
LONG
ROUND/EXTENDED TYPE
Body Breadth
4.95 mm
Body Height
9.14 mm
Body Length or Diameter
8.13 mm
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Function
OFF-(ON)
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
80000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
Housing Material
POLYETHYLENE
POLYESTER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.50.90.31
Bushing Diameter
0.25 inch
Operating Force-Max
3.92 N
Compare 1571990-1 with alternatives
Compare 5-1437572-1 with alternatives