1825096-4 vs EP11SD1V31BE feature comparison

1825096-4 TE Connectivity

Buy Now Datasheet

EP11SD1V31BE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Factory Lead Time 53 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Color BLACK
Actuator Length 0.151 inch 0.215 inch
Actuator Material POLYETHYLENE THERMO POLYESTER
Actuator Type ROUND/EXTENDED TYPE PLUNGER
Body Breadth 8.13 mm 6.3246 mm
Body Height 5.74 mm 22.5552 mm
Body Length or Diameter 8.33 mm 10.16 mm
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.02 A
Contact Current(DC)-Max 0.4 A 0.02 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 100000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYETHYLENE GLASS FILLED NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Independent Keys 1
Operating Force-Max 3.92 N
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 1000VAC V
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4
PCB Hole Count 4
Solderability MIL-STD
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY

Compare 1825096-4 with alternatives

Compare EP11SD1V31BE with alternatives