1806Y0500204MXBE07
vs
1806A0500204MXTE07
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
EIA STD PACKAGE SIZE 1806
|
EIA STD PACKAGE SIZE 1806, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
200000 µF
|
|
DC Resistance-Max |
0.04 Ω
|
0.04 Ω
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
1.3 mm
|
1.1 mm
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e3
|
e0
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
TR, 7 INCH
|
Rated Current |
2 A
|
2 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAPCITANCE VALUE 200000PF AVALABLE
|
Approvals |
|
IEC
|
Number of Terminals |
|
3
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare 1806Y0500204MXBE07 with alternatives
Compare 1806A0500204MXTE07 with alternatives