1806A0500204MXTE07
vs
NFM41P11C204B1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SYFER TECHNOLOGY LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
CAPCITANCE VALUE 200000PF AVALABLE
|
C-TYPE CIRCUIT
|
Approvals |
IEC
|
|
Capacitance |
200000 µF
|
200000 µF
|
DC Resistance-Max |
0.04 Ω
|
0.04 Ω
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
1.1 mm
|
1 mm
|
Insulation Resistance-Min |
10000 MΩ
|
1000 MΩ
|
JESD-609 Code |
e0
|
e3
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
50 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
BULK
|
Rated Current |
2 A
|
2 A
|
Rated Voltage |
50 V
|
50 V
|
Screening Level |
AEC-Q200
|
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 1806A0500204MXTE07 with alternatives
Compare NFM41P11C204B1 with alternatives