1806Y0500204MXBE07
vs
1806J0500204MXTE07
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
SYFER TECHNOLOGY LTD
|
Package Description |
EIA STD PACKAGE SIZE 1806
|
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
200000 µF
|
200000 µF
|
DC Resistance-Max |
0.04 Ω
|
0.04 Ω
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
1.3 mm
|
1.3 mm
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e3
|
e3
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Packing Method |
BULK
|
TAPE
|
Rated Current |
2 A
|
2 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
NICKEL BARRIER TERMINATION
|
Number of Terminals |
|
3
|
|
|
|
Compare 1806Y0500204MXBE07 with alternatives
Compare 1806J0500204MXTE07 with alternatives