Part Details for 1806A0500204MXTE07 by Knowles Capacitors
Overview of 1806A0500204MXTE07 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1806A0500204MXTE07
1806A0500204MXTE07 CAD Models
1806A0500204MXTE07 Part Data Attributes
|
1806A0500204MXTE07
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1806A0500204MXTE07
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 50V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 1806, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | EIA STD PACKAGE SIZE 1806, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | CAPCITANCE VALUE 200000PF AVALABLE | |
Approvals | IEC | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for 1806A0500204MXTE07
This table gives cross-reference parts and alternative options found for 1806A0500204MXTE07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1806A0500204MXTE07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41P11C204T1 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN | Murata Manufacturing Co Ltd | 1806A0500204MXTE07 vs NFM41P11C204T1 |
1806J0500204MXRE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN | Knowles Capacitors | 1806A0500204MXTE07 vs 1806J0500204MXRE07 |
1806J0500204MXTE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN | Knowles Capacitors | 1806A0500204MXTE07 vs 1806J0500204MXTE07 |
NFM41P11C204B1 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN | Murata Manufacturing Co Ltd | 1806A0500204MXTE07 vs NFM41P11C204B1 |
1806Y0500204MXTE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806 | Knowles Capacitors | 1806A0500204MXTE07 vs 1806Y0500204MXTE07 |
1806Y0500204MXBE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806 | Knowles Capacitors | 1806A0500204MXTE07 vs 1806Y0500204MXBE07 |
1806A0500204MXTE07 | Feed Through Capacitor | Syfer Technology | 1806A0500204MXTE07 vs 1806A0500204MXTE07 |