172-015-103R021
vs
L17ED15P30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Board Mounting Option
HOLE 0.126
Body Breadth
0.496 inch
Body Depth
0.228 inch
Body Length
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE6T
GLASS FILLED POLYETHYLENE
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
WATERPROOF
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.092 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
12 Weeks
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Material
BRASS
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 172-015-103R021 with alternatives
Compare L17ED15P30 with alternatives