There are no models available for this part yet.
Overview of 172-015-103R021 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-015-103R021 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK4033
|
Newark | D Sub Conn, Plug, 15Pos, Da, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:172 M Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 172-015-103R021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.5900 | Buy Now | |
DISTI #
34AK3621
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder Cup |Norcomp 172-015-103R021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $7.6300 | Buy Now | |
DISTI #
37-172-015-103R021-ND
|
DigiKey | 15P // M // SC // NICKEL // 02 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
56 In Stock |
|
$3.8125 / $8.5900 | Buy Now | |
DISTI #
636-172-015-103R021
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 15P M Solder Cup NICKEL RoHS: Compliant | 20 |
|
$4.3100 / $7.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $5.3400 | Buy Now |
CAD Models for 172-015-103R021 by NorComp
Part Data Attributes for 172-015-103R021 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
HOLE 0.126
|
Body Breadth
|
0.496 inch
|
Body Depth
|
0.228 inch
|
Body Length
|
1.541 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYAMIDE6T
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.092 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for 172-015-103R021
This table gives cross-reference parts and alternative options found for 172-015-103R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-015-103R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDA15P1ACH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-015-103R021 vs L717SDA15P1ACH3R |
L777SDA15PA4CH4F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-015-103R021 vs L777SDA15PA4CH4F |
L17ED15P30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 172-015-103R021 vs L17ED15P30 |
L777RRA15PVF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-015-103R021 vs L777RRA15PVF |
L717SDA15PVF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-015-103R021 vs L717SDA15PVF |
JAY-15P-1A1B90 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 172-015-103R021 vs JAY-15P-1A1B90 |
L777TSA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-015-103R021 vs L777TSA15POL2 |
172-015-113R021 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | NorComp | 172-015-103R021 vs 172-015-113R021 |
JAY-15P-1A1D | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 172-015-103R021 vs JAY-15P-1A1D |
L777SDA15PA4CH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 172-015-103R021 vs L777SDA15PA4CH3R |