Part Details for L17ED15P30 by Amphenol Corporation
Overview of L17ED15P30 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17ED15P30 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, Right Angle PCB Thru Hole, 15 Pin, Flash Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Bracket&Boardlock |
Price & Stock for L17ED15P30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L17ED15P30
|
Mouser Electronics | D-Sub Standard Connectors 15P Standard Density Pin R/A PCB RoHS: Compliant | 0 |
|
$12.7300 / $13.3600 | Order Now |
Part Details for L17ED15P30
L17ED15P30 CAD Models
L17ED15P30 Part Data Attributes
|
L17ED15P30
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17ED15P30
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17ED15P30
This table gives cross-reference parts and alternative options found for L17ED15P30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17ED15P30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAY-15P-1A0A | JST Manufacturing | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | L17ED15P30 vs JAY-15P-1A0A |
L777HDEG15POL2RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L17ED15P30 vs L777HDEG15POL2RM5 |
L717SDAH15POL2RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L17ED15P30 vs L717SDAH15POL2RM8 |
L717TSAG15POL2RM5C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L17ED15P30 vs L717TSAG15POL2RM5C309 |
172-015-101-011 | EDAC Inc | Check for Price | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | L17ED15P30 vs 172-015-101-011 |
L777SDA15PA4CH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L17ED15P30 vs L777SDA15PA4CH4F |
L717SDA15P1ACH3R | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L17ED15P30 vs L717SDA15P1ACH3R |
172-015-113R001 | NorComp | $2.4687 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12, | L17ED15P30 vs 172-015-113R001 |
L717SDAH15P | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L17ED15P30 vs L717SDAH15P |
L717DA15POL2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L17ED15P30 vs L717DA15POL2 |