172-015-103R021 vs JAY-15P-1A2E feature comparison

172-015-103R021 NorComp

Buy Now Datasheet

JAY-15P-1A2E JST Manufacturing

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES J S T MFG CO LTD
Reach Compliance Code unknown unknown
Board Mounting Option HOLE 0.126
Body Breadth 0.496 inch
Body Depth 0.228 inch
Body Length 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE6T GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.092 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature PANEL MOUNT, SHIELDED
Body/Shell Style PLUG
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 172-015-103R021 with alternatives

Compare JAY-15P-1A2E with alternatives