1N3289 vs 45L40 feature comparison

1N3289 Microsemi Corporation

Buy Now Datasheet

45L40 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DO-8
Package Description METAL, DO-8, 1 PIN
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature EXCELLENT RELIABILITY
Application POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1600 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 100 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Base Number Matches 10 3

Compare 1N3289 with alternatives