15-0500 vs DEMY-9PTI feature comparison

15-0500 Rapid Electronics Limited

Buy Now Datasheet

DEMY-9PTI Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RAPID ELECTRONICS LTD CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Category CO2 Kg 4 4
Compliance Temperature Grade Industrial: -55C to +105C Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Base Number Matches 1 1
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Body Breadth 0.494 inch
Body Depth 0.186 inch
Body Length 1.213 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender MALE
Contact Material BRASS
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1768VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.336 N
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Power) 5 A
Reference Standard CSA; UL
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG
Withdrawl Force-Min 0.195 N

Compare 15-0500 with alternatives

Compare DEMY-9PTI with alternatives