Part Details for DEMY-9PTI by Cinch Connectivity Solutions
Overview of DEMY-9PTI by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMY-9PTI
DEMY-9PTI CAD Models
DEMY-9PTI Part Data Attributes
|
DEMY-9PTI
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMY-9PTI
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1768VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 0.195 N |
Alternate Parts for DEMY-9PTI
This table gives cross-reference parts and alternative options found for DEMY-9PTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMY-9PTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
621-M09-260-LN4 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DEMY-9PTI vs 621-M09-260-LN4 |
HDC9M5R700S/AA | Amphenol Positronic | $73.8572 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc-2b, | DEMY-9PTI vs HDC9M5R700S/AA |
621-M09-260-LN6 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DEMY-9PTI vs 621-M09-260-LN6 |
HDC9M3S00S/AA | Amphenol Positronic | $59.0300 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc-2b, | DEMY-9PTI vs HDC9M3S00S/AA |
DEM-9PTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | DEMY-9PTI vs DEM-9PTI |
621-M09-260-GN2 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DEMY-9PTI vs 621-M09-260-GN2 |
621-M09-260-BN2 | EDAC Inc | $3.5005 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DEMY-9PTI vs 621-M09-260-BN2 |
F09P1G1-0982 | Molex | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.112 inch Pitch, Solder Terminal, Locking, | DEMY-9PTI vs F09P1G1-0982 |
629-009-240-032 | EDAC Inc | $2.6482 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DEMY-9PTI vs 629-009-240-032 |
621-M09-260-BN1 | EDAC Inc | $2.5724 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, | DEMY-9PTI vs 621-M09-260-BN1 |