Part Details for 15-0500 by Rapid Electronics Limited
Overview of 15-0500 by Rapid Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC(T)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for 15-0500
15-0500 CAD Models
15-0500 Part Data Attributes
|
15-0500
Rapid Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
15-0500
Rapid Electronics Limited
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole .112-.124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAPID ELECTRONICS LTD | |
Reach Compliance Code | unknown |
Alternate Parts for 15-0500
This table gives cross-reference parts and alternative options found for 15-0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
621-M09-260-LN4 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 15-0500 vs 621-M09-260-LN4 |
DEMY-9PTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | 15-0500 vs DEMY-9PTI |
HDC9M5R700S/AA | Amphenol Positronic | $73.8572 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc-2b, | 15-0500 vs HDC9M5R700S/AA |
621-M09-260-LN6 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 15-0500 vs 621-M09-260-LN6 |
HDC9M3S00S/AA | Amphenol Positronic | $59.0300 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc-2b, | 15-0500 vs HDC9M3S00S/AA |
DEM-9PTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | 15-0500 vs DEM-9PTI |
621-M09-260-GN2 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 15-0500 vs 621-M09-260-GN2 |
621-M09-260-BN2 | EDAC Inc | $3.5005 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 15-0500 vs 621-M09-260-BN2 |
F09P1G1-0982 | Molex | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.112 inch Pitch, Solder Terminal, Locking, | 15-0500 vs F09P1G1-0982 |
629-009-240-032 | EDAC Inc | $2.6482 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | 15-0500 vs 629-009-240-032 |