DEMY-9PTI vs DEM-9PTI feature comparison

DEMY-9PTI Cinch Connectivity Solutions

Buy Now Datasheet

DEM-9PTI Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant unknown
Body Breadth 0.494 inch
Body Depth 0.186 inch
Body Length 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1768VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Power) 5 A
Reference Standard CSA; UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG
Withdrawl Force-Min 0.195 N
Base Number Matches 1 1
Manufacturer Series 1

Compare DEMY-9PTI with alternatives

Compare DEM-9PTI with alternatives