1206A1R0D2NT10 vs 201R18N1R0DV6U feature comparison

1206A1R0D2NT10 Mijo Technology

Buy Now Datasheet

201R18N1R0DV6U Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MIJO TECHNOLOGY JOHANSON DIELECTRICS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Contact Mfr For Other Values
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
Length 3.2 mm 3.43 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 50% 50%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED, 13 INCH
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.83 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1206A1R0D2NT10 with alternatives

Compare 201R18N1R0DV6U with alternatives