Part Details for 1206A1R0D2NT10 by Mijo Technology
Overview of 1206A1R0D2NT10 by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206A1R0D2NT10
1206A1R0D2NT10 CAD Models
1206A1R0D2NT10 Part Data Attributes
|
1206A1R0D2NT10
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
1206A1R0D2NT10
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Mfr For Other Values | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206A1R0D2NT10
This table gives cross-reference parts and alternative options found for 1206A1R0D2NT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206A1R0D2NT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201R18N1R0DV6U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 1206A1R0D2NT10 vs 201R18N1R0DV6U |
1206A1R0D2NT4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | 1206A1R0D2NT10 vs 1206A1R0D2NT4 |
201R18N1R0DV4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 1206A1R0D2NT10 vs 201R18N1R0DV4R |
201R18N1R0DV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 1206A1R0D2NT10 vs 201R18N1R0DV4U |
201R18N1R0DV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 1206A1R0D2NT10 vs 201R18N1R0DV4 |
201R18N1R0DV6T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 1206A1R0D2NT10 vs 201R18N1R0DV6T |
1206A1R0D2PT4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | 1206A1R0D2NT10 vs 1206A1R0D2PT4 |
201R18N1R0DV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, | Johanson Dielectrics Inc | 1206A1R0D2NT10 vs 201R18N1R0DV4E |
1206A1R0D2PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Mijo Technology | 1206A1R0D2NT10 vs 1206A1R0D2PB |
201R18N1R0DV4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206A1R0D2NT10 vs 201R18N1R0DV4T |