201R18N1R0DV6U
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206,

Overview of 201R18N1R0DV6U by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201R18N1R0DV6U by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201R18N1R0DV6U by Johanson Dielectrics Inc

201R18N1R0DV6U
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e3
Length
3.43 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
50%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
200 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.83 mm
Want to compare parts?
  1. 201R18N1R0DV6U
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206,
    VS

Alternate Parts for 201R18N1R0DV6U

This table gives cross-reference parts and alternative options found for 201R18N1R0DV6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R18N1R0DV6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206A1R0D2NT10 Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, Mijo Technology 201R18N1R0DV6U vs 1206A1R0D2NT10
1206A1R0D2NT4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, Mijo Technology 201R18N1R0DV6U vs 1206A1R0D2NT4
201R18N1R0DV4R Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, Johanson Dielectrics Inc 201R18N1R0DV6U vs 201R18N1R0DV4R
201R18N1R0DV4U Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, Johanson Dielectrics Inc 201R18N1R0DV6U vs 201R18N1R0DV4U
201R18N1R0DV4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, Johanson Dielectrics Inc 201R18N1R0DV6U vs 201R18N1R0DV4
201R18N1R0DV6T Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, Johanson Dielectrics Inc 201R18N1R0DV6U vs 201R18N1R0DV6T
1206A1R0D2PT4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, Mijo Technology 201R18N1R0DV6U vs 1206A1R0D2PT4
201R18N1R0DV4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206, Johanson Dielectrics Inc 201R18N1R0DV6U vs 201R18N1R0DV4E
1206A1R0D2PB Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, Mijo Technology 201R18N1R0DV6U vs 1206A1R0D2PB
201R18N1R0DV4T Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 201R18N1R0DV6U vs 201R18N1R0DV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201R18N1R0DV6U by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201R18N1R0DV6U by Johanson Dielectrics Inc

  • Please alert me when 201R18N1R0DV6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201R18N1R0DV6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201R18N1R0DV6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201R18N1R0DV6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201R18N1R0DV6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201R18N1R0DV6U by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: