201R18N1R0DV6U
vs
1206A1R0D2PT4
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
MIJO TECHNOLOGY
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.000001 µF
|
0.000001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.27 mm
|
1.3 mm
|
JESD-609 Code |
e3
|
|
Length |
3.43 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
50%
|
50%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
TR
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.83 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Contact Mfr For Other Values
|
|
|
|
Compare 201R18N1R0DV6U with alternatives
Compare 1206A1R0D2PT4 with alternatives