111-93-328-41-001000 vs RLS328-29MG feature comparison

111-93-328-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

RLS328-29MG Advanced Interconnections Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Samacsys Modified On 2021-10-04 16:23:36
Category CO2 Kg 4 4
Additional Feature 94V-0 LOW PROFILE
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE BERYLLIUM COPPER/COPPER ALLOY
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e3
Number of Contacts 28 28
Base Number Matches 1 1
Package Description ROHS COMPLIANT
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40

Compare 111-93-328-41-001000 with alternatives

Compare RLS328-29MG with alternatives