RLS328-29MG vs 111-13-328-41-001000 feature comparison

RLS328-29MG Advanced Interconnections Corp

Buy Now Datasheet

111-13-328-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature LOW PROFILE
Contact Finish Mating GOLD OVER NICKEL NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER/COPPER ALLOY NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
Number of Contacts 28 28
Base Number Matches 1 1
Contact Configuration RECTANGLE

Compare RLS328-29MG with alternatives

Compare 111-13-328-41-001000 with alternatives