RLS328-29MG vs RLS328-29GG feature comparison

RLS328-29MG Advanced Interconnections Corp

Buy Now Datasheet

RLS328-29GG Advanced Interconnections Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE LOW PROFILE
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER/COPPER ALLOY NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
Number of Contacts 28 28
Base Number Matches 1 1

Compare RLS328-29MG with alternatives

Compare RLS328-29GG with alternatives