110-33-628-41-001000 vs 110-44-628-41-001000 feature comparison

110-33-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-44-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Device Type Used On DIP28
Housing Material POLYETHYLENE
JESD-609 Code e3
Number of Contacts 28

Compare 110-33-628-41-001000 with alternatives

Compare 110-44-628-41-001000 with alternatives