Part Details for 110-33-628-41-001000 by Mill-Max Mfg Corp
Overview of 110-33-628-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 110-33-628-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-11033628411000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$63.7700 / $67.4900 | Order Now |
DISTI #
000000000006118102
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$7.9000 / $72.7900 | Buy Now |
Part Details for 110-33-628-41-001000
110-33-628-41-001000 CAD Models
110-33-628-41-001000 Part Data Attributes:
|
110-33-628-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-33-628-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |
Alternate Parts for 110-33-628-41-001000
This table gives cross-reference parts and alternative options found for 110-33-628-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-33-628-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.