110-33-628-41-001000
vs
110-41-628-41-001000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MILL-MAX MFG CORP
MILL-MAX MFG CORP
Reach Compliance Code
compliant
compliant
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Device Socket Type
IC SOCKET
IC SOCKET
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Additional Feature
DIP SOCKET
Body Breadth
0.7 inch
Body Depth
0.165 inch
Body Length
1.4 inch
Contact Configuration
RECTANGLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Type Used On
DIP28
Dielectric Withstanding Voltage
1400VAC V
Housing Material
POLYETHYLENE
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 110-33-628-41-001000 with alternatives
Compare 110-41-628-41-001000 with alternatives