110-44-628-41-001000 vs 110-88-628-41-530000 feature comparison

110-44-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-88-628-41-530000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET STANDARD: MIL-S-83734, STACKABLE
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYETHYLENE PLASTIC
JESD-609 Code e3 e0
Number of Contacts 28 28
Base Number Matches 1 1

Compare 110-44-628-41-001000 with alternatives

Compare 110-88-628-41-530000 with alternatives