10H515/BFAJC
vs
5962-8750201EA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
DFP
DIP
Package Description
DFP, FL16,.3
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-GDFP-F16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
9.65 mm
19.495 mm
Number of Functions
4
3
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTRY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DIP
Package Equivalence Code
FL16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1.8 ns
1.6 ns
Receiver Number of Bits
4
3
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535
Seated Height-Max
2.15 mm
5.08 mm
Supply Current-Max
29 mA
23 mA
Supply Voltage-Nom
2 V
2 V
Surface Mount
YES
NO
Technology
ECL
ECL10K
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.415 mm
7.62 mm
Base Number Matches
1
1
High Level Input Current-Max
0.00022 A
Supply Voltage-Max
2.02 V
Supply Voltage-Min
1.98 V
Compare 10H515/BFAJC with alternatives
Compare 5962-8750201EA with alternatives