5962-8750201EA vs 5962-8750201XA feature comparison

5962-8750201EA Motorola Semiconductor Products

Buy Now Datasheet

5962-8750201XA Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSS COMPONENTS
Package Description DIP-16 DFP, FL16,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Level Input Current-Max 0.00022 A 0.00022 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-GDIP-T16 R-CDFP-F16
JESD-609 Code e0 e0
Length 19.495 mm
Number of Functions 3 3
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTRY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DFP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1.6 ns 1.6 ns
Receiver Number of Bits 3 3
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Current-Max 23 mA
Supply Voltage-Max 2.02 V 2.02 V
Supply Voltage-Min 1.98 V 1.98 V
Supply Voltage-Nom 2 V 2 V
Surface Mount NO YES
Technology ECL10K
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 5 1
Part Package Code DFP
Pin Count 16

Compare 5962-8750201EA with alternatives

Compare 5962-8750201XA with alternatives