10H515/BFAJC vs 10H516/BFAJC feature comparison

10H515/BFAJC Motorola Semiconductor Products

Buy Now Datasheet

10H516/BFAJC Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DFP, FL16,.3 DFP, FL16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-GDFP-F16 R-XDFP-F16
JESD-609 Code e0 e0
Length 9.65 mm
Number of Functions 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1.8 ns
Receiver Number of Bits 4
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 2.15 mm
Supply Current-Max 29 mA 23 mA
Supply Voltage-Nom 2 V
Surface Mount YES YES
Technology ECL ECL10K
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.415 mm
Base Number Matches 3 3
Negative Supply Voltage-Nom -5.2 V
Power Supplies -5.2 V

Compare 10H515/BFAJC with alternatives