103957-8 vs 75915-809GLF feature comparison

103957-8 TE Connectivity

Buy Now Datasheet

75915-809GLF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code not_compliant compliant
Factory Lead Time 19 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature LATCHED AND POLARIZED
Body Depth 0.265 inch 0.335 inch
Body Length 1.8 inch 0.897 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE GOLD (15)
Contact Finish Termination TIN LEAD MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 1414VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.054 inch
Insulation Resistance 5000000000 Ω 100000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 14.96u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V
Reference Standard CSA, LR, U CSA,CUL,UL
Terminal Length 0.52 inch 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP/IDC SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 5 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.098 inch
Insertion Force-Max 2.45 N
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Withdrawl Force-Min 0.294 N

Compare 103957-8 with alternatives

Compare 75915-809GLF with alternatives