103957-8
vs
440133-9
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
19 Weeks
7 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
LATCHED AND POLARIZED
Body Depth
0.265 inch
0.165 inch
Body Length
1.8 inch
0.969 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
1000VAC V
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.054 inch
0.039 inch
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
POLYETHYLENE
POLYAMIDE66
JESD-609 Code
e0
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
DETENT
Mounting Option 2
LATCHING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Rated Voltage
267 V
250 V
Reference Standard
CSA, LR, U
UL
Terminal Length
0.52 inch
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
CRIMP/IDC
CRIMP
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
26 AWG
Wire Size-Min
26 AWG
28 AWG
Base Number Matches
2
1
Body Breadth
0.281 inch
Durability
50 Cycles
Compare 103957-8 with alternatives
Compare 440133-9 with alternatives