-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5900
|
Newark | Wire-Board Connector Receptacle, 9Pos, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:9Contacts, Connector Mounting:Cable Mount, Product Range:- Rohs Compliant: No |Amp Te Connectivity 103957-8 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
A28419-ND
|
DigiKey | CONN RCPT 9POS IDC 22-26AWG GOLD Min Qty: 2 Lead time: 19 Weeks Container: Tube |
1468 In Stock |
|
$1.1609 / $2.0800 | Buy Now |
DISTI #
103957-8
|
Avnet Americas | Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103957-8) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 504 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8161 / $0.9883 | Buy Now |
DISTI #
571-1039578
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 9P RoHS: Not Compliant | 378 |
|
$1.0800 / $1.9400 | Buy Now |
DISTI #
71705781
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 2X9 MTE RCPT SR LATCH .100CL | TE Connectivity 103957-8 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | RFQ |
DISTI #
AMP103957-8
|
Heilind Electronics | 2X9 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$1.1613 / $1.2827 | Buy Now |
|
Onlinecomponents.com | 2X9 MTE RCPT SR LATCH .100CL |
1502 In Stock |
|
$1.1700 / $2.0200 | Buy Now |
DISTI #
68409018
|
Verical | Conn Socket Strip F 9 POS 2.54mm IDT ST Cable Mount Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2321 | Americas - 1500 |
|
$1.6329 / $2.6268 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 44 |
|
$1.6050 / $2.0063 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 4 |
|
$2.4075 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103957-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103957-8
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED AND POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 103957-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103957-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75915-809HLF | Amphenol Communications Solutions | Check for Price | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 9 Positions, 2.54mm (0.100in) Pitch. | 103957-8 vs 75915-809HLF |
930F-109-228 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 103957-8 vs 930F-109-228 |
440133-9 | TE Connectivity | Check for Price | 2.5mm,HSG,9pos | 103957-8 vs 440133-9 |
930F-109-226 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 103957-8 vs 930F-109-226 |
103958-8 | TE Connectivity | $1.9793 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | 103957-8 vs 103958-8 |
75915-809GLF | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 103957-8 vs 75915-809GLF |
930F-109-224 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 103957-8 vs 930F-109-224 |
9300-109-222 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 103957-8 vs 9300-109-222 |
103960-8 | TE Connectivity | $2.7901 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | 103957-8 vs 103960-8 |
9300-309-226 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | 103957-8 vs 9300-309-226 |